onsemi FAN23SV60MPX

Conv DC-DC 7V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 34-Pin PQFN EP T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins34
Weight200 g
Technical
Efficiency96 %
Max Input Voltage24 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Output Voltage5.5 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs1
Operating Supply Voltage24 V
Output ConfigurationPositive
Output Current10 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierYes
Dimensions
Height1.025 mm
Length5.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN23SV60MPX.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FAN23SV60MPX.

Related Parts

Descriptions

Descriptions of onsemi FAN23SV60MPX provided by its distributors.

Conv DC-DC 7V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 34-Pin PQFN EP T/R
FAN23SV60 Cut Tape (CT) Tin (Sn) ACTIVE NOT REC (Last Updated: 1week ago) DC to DC switching regulator 5.5V 5mm 10A 200kHz~1.5MHz
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Topology: Synchronous Buck (Step Down); Input Voltage Min: 7V; Input Voltage Max: 24V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QFN; No. of Pins: 34Pins; Output Current: 10A; Ou
The FAN23SV60 is a highly efficient integrated synchronous buck regulator. The regulator is capable of operating with an input range from 7 V to 24 V and supporting up to 10 A continuous load currents.The FAN23SV60 utilizes Fairchild’s constant on-time control architecture to provide excellent transient response and to maintain a relatively constant switching frequency. This device utilizes Pulse Frequency Modulation (PFM) mode to maximize light-load efficiency by reducing switching frequency when the inductor is operating in discontinuous conduction mode at light loads, while clamping the minimum frequency above the audible range with ultrasonic mode.Switching frequency and over-current protection can be programmed to provide a flexible solution for various applications. Output over-voltage, under-voltage, over-current, and thermal shutdown protections help prevent damage to the device during fault conditions. After thermal shutdown is activated, a hysteresis feature restarts the device when normal operating temperature is reached.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN23SV60MPX.

Technical Specifications

Physical
MountSurface Mount
Number of Pins34
Weight200 g
Technical
Efficiency96 %
Max Input Voltage24 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Output Voltage5.5 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs1
Operating Supply Voltage24 V
Output ConfigurationPositive
Output Current10 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierYes
Dimensions
Height1.025 mm
Length5.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN23SV60MPX.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago