onsemi FAN1086D285X

LDO Regulator Pos 2.85V 1.5A 3-Pin(2+Tab) TO-252 T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Technical
Dropout Voltage1.3 V
Input Bias Current4 mA
Max Input Voltage7.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Current Limit1.6 A
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage2.85 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current13 mA

Documents

Download datasheets and manufacturer documentation for onsemi FAN1086D285X.

SHENGYU ELECTRONICS
Datasheet9 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi FAN1086D285X.

Related Parts

Descriptions

Descriptions of onsemi FAN1086D285X provided by its distributors.

LDO Regulator Pos 2.85V 1.5A 3-Pin(2+Tab) TO-252 T/R
Obsolete Lead Free Positive Fixed Linear Voltage Regulator IC 25C~125C 1.5A 1.3V
The FAN1086 and FAN1086-2.5,-2.85,-3.3 and -5 are low dropout three-terminal regulators with 1.5A output current capability.These devices have been optimized for low voltage where transient response and minimum input voltage are critical.The 2.85V version is designed specifically to be used in Active Terminators for SCSI bus. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload and ambient temperatures that would create excessive junction temperatures. Unlike PNP type regulators where up to 10% of the output current is wasted as quiescent current,the quiescent current of the FAN1086 flows into the load, increasing efficiency. The FAN1086 series regulators are available in the industry standard SOT-223,TO-263,and TO-252 power packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Technical
Dropout Voltage1.3 V
Input Bias Current4 mA
Max Input Voltage7.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Current Limit1.6 A
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage2.85 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current13 mA

Documents

Download datasheets and manufacturer documentation for onsemi FAN1086D285X.

SHENGYU ELECTRONICS
Datasheet9 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago