onsemi FAN103MY

PRIMARY-SIDE-REGULATION PWM CONTROLLER(PWM-PSR) Switching Controller, Current-mode, 53kHz Switching Freq-Max, PDSO8
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Weight230.4 mg
Technical
Duty Cycle86 %
Fall Time60 ns
Frequency50 kHz
Max Duty Cycle81 %
Max Operating Temperature105 °C
Max Power Dissipation660 mW
Max Supply Current5 mA
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage15 V
Number of Outputs1
Output Voltage5 V
Rise Time200 ns
Switching Frequency53 kHz
TopologyFlyback
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN103MY.

Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet16 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi FAN103MY.

Related Parts

Descriptions

Descriptions of onsemi FAN103MY provided by its distributors.

PRIMARY-SIDE-REGULATION PWM CONTROLLER(PWM-PSR) Switching Controller, Current-mode, 53kHz Switching Freq-Max, PDSO8
PWM CONTROLLER, PRIMARY, CC / CV, 8SOP; Input Voltage:15V; Supply Voltage Range:15V to 25V; Digital IC Case Style:SOIC; No. of Pins:8; Frequency:50kHz; Power Dissipation Pd:660mW; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited
This third-generation Primary Side Regulation (PSR) and highly integrated PWM controller provides several features to enhance the performance of low-power flyback converters. The proprietary topology, TRUECURRENT®, of FAN103 enables precise CC regulation and simplified circuit for battery charger applications. A low-cost, smaller and lighter charger results as compared to a conventional design or a linear transformer.To minimize standby power consumption, the proprietary green-mode function provides off-time modulation to linearly decrease PWM frequency under light-load conditions. This green mode assists the power supply in meeting the power conservation requirement. By using the FAN103, a charger can be implemented with few external components and minimized cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Weight230.4 mg
Technical
Duty Cycle86 %
Fall Time60 ns
Frequency50 kHz
Max Duty Cycle81 %
Max Operating Temperature105 °C
Max Power Dissipation660 mW
Max Supply Current5 mA
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage15 V
Number of Outputs1
Output Voltage5 V
Rise Time200 ns
Switching Frequency53 kHz
TopologyFlyback
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN103MY.

Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago