Amphenol RF FA1-NIRP-PCB-8

Conn Smb Plug R/a 50 Ohm Pcb

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
MountThrough Hole
Technical
Connector TypeMale Pin, Plug, SMB
Fastening TypeRamp
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
OrientationRight Angle
PackagingBulk
PolarityStandard
TerminationSolder

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF FA1-NIRP-PCB-8.

Descriptions

Descriptions of Amphenol RF FA1-NIRP-PCB-8 provided by its distributors.

CONN SMB PLUG R/A 50 OHM PCB

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
MountThrough Hole
Technical
Connector TypeMale Pin, Plug, SMB
Fastening TypeRamp
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
OrientationRight Angle
PackagingBulk
PolarityStandard
TerminationSolder

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant