AVX F931D476KNC

Cap Tant Solid 47uF 20V N CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-30 0.7 Ohm 125C T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for AVX F931D476KNC.

AVX
Datasheet4 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.929
$ 0.271
$ 0.271
Stock
18,983
830,812
830,812
Authorized Distributors
5
16
16
Capacitance
-
47 µF
47 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
-
2917
2917
Voltage Rating (DC)
-
20 V
20 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
-
900 mΩ
900 mΩ
Leakage Current
-
9.4 µA
9.4 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX F931D476KNC.

Descriptions

Descriptions of AVX F931D476KNC provided by its distributors.

Cap Tant Solid 47uF 20V N CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-30 0.7 Ohm 125C T/R
Capacitor,47uF,20VDC,10-% Tol,10+% Tol RoHS Compliant: Yes
Tantalum - NTP Conformal47 uF,20 V | AVX F931D476KNC
2917 (7343Metric) F93 20V 47muF ±10% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Documents

Download datasheets and manufacturer documentation for AVX F931D476KNC.

AVX
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago