📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nichicon F931C685MAA

Cap Tant Solid 6.8uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125C T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon F931C685MAA.

IHS

Datasheet14 pages16 years ago

Future Electronics

RS (Formerly Allied Electronics)

element14

DigiKey

CAD Models

Download Nichicon F931C685MAA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206
Cap Tant Solid 6.8uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125 C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206

Descriptions

Descriptions of Nichicon F931C685MAA provided by its distributors.

Cap Tant Solid 6.8uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206
6.8UF SMD SOLID MNO2 TANTALUM CAPACITOR, 16 V +/-20%, F93 SERIES
TANTALUM CAPACITOR Tantalum Capacitor 20% 6.8muF 16V
CAPACITOR TANT 6.8UF 16V 3.5OHM 3216-12; Capacitance:6.8µF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; ESR:3.5ohm; Capacitor Case Style:1206; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL