AVX F931A156MBA

Cap Tant Solid 15uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)2 Ω
PackagingCut Tape
Voltage Rating (DC)10 V

Documents

Download datasheets and manufacturer documentation for AVX F931A156MBA.

element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for AVX F931A156MBA.

Descriptions

Descriptions of AVX F931A156MBA provided by its distributors.

Cap Tant Solid 15uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
TANTALUM CAPACITOR, 15UF, 10V, 2 OHM, 0.2, 3528-21; Capacitance:15µF; Voltage Rating:10V; Product Range:F93 Series; Capacitance Tolerance:± 20%; Packaging:Cut Tape; Tantalum Capacitor Case:1411 ^3528 Metric]; ESR:2ohm
Tantalum Capacitor, 15Uf, 10V, 2 Ohm, 0.2, 3528-21; Capacitance:15Μf; Voltage(Dc):10V; Capacitor Case / Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:2Ohm; Manufacturer Size Code:b; Product Length:3.5Mm; Case Size:1411Rohs Compliant: Yes

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931A156MBA.

Technical Specifications

Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)2 Ω
PackagingCut Tape
Voltage Rating (DC)10 V

Documents

Download datasheets and manufacturer documentation for AVX F931A156MBA.

element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago