📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panduit F78-12-M

Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule, Copper Alloy
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F78-12-M.

IHS

Datasheet2 pages14 years ago

Sager Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.43%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Krimptite Wire Pin Terminal for 16-14 AWG Wire
PanduitF78-7-M
Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule, Copper
PanduitF78-10-M
Ferrule Non-insulated; Copper Tin-plated; 16 AWG; 13/32 in. (10mm)

Descriptions

Descriptions of Panduit F78-12-M provided by its distributors.

Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule, Copper Alloy
Ferrule Non-insulated; Copper Tin-plated; 16 AWG; 15/32 in. (12mm)
Ferrule non-insulated 16 AWG wire range 0.47(12.0mm) length.
Ferrules Terminal 16AWG 12mm 2.8mm Tin Bulk
Terminals Ferrule 16AWG 0.47 Non Insulated
Pan-Term F78-12-M Non-covered Ferrules
Terminal, Wire Ferrule, 16Awg, Uninsul; Wire Ferrule Type:Single Wire; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Pin Length:-; Insulator Colour:-; Product Range:F Series; Overall Length:12Mm; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F78-12-M
Ferrule, Non-Insulated, 16 American Wire Gauge (AWG) (1.5 Millimeters Squared), 0.47 Inch (12 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN