Omron F3SP-B1P

Control Unit for F3SJ, 3NO + 1NC, (use F39-JC_B double ended cable)
$ 491.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron F3SP-B1P.

Electro Sonic

Datasheet28 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-89.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron F3SP-B1P provided by its distributors.

Control Unit for F3SJ, 3NO + 1NC, (use F39-JC_B double ended cable)
SAFETY CONTROLLER, 24 VDC, OUTPUTS 3 N.O., 1 N.C. AT 5A, F3S SERIES
EMI Filter; 30 A; 400 V ac; 7.5 kW; ForUse With CIMR Series
Safety Light Curtains 3NO+1NC F3SN/F3SH USE W/ SAFETY CURTN
Light Curtain Control Unit Suitable for F3S Light Curtains
FILTER UNIT, 80MM - More Details
F3SPB1P, OMRON INDUSTRIAL PRODUCTS
RELAY, 3PST-NO/SPST-NC, 5A, 24VDC, DIN; Coil Voltage:24VDC; Contact Configuration:3PST-NO, SPST-NC; Product Range:-; Relay Mounting:DIN Rail, Panel; Contact Current:5A; Relay Terminals:Screw; Contact Voltage AC Nom:25V; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3SPB1P