Vishay F339X141533MFP2B0

Capacitor, Film, 150nF, Tolerance 20%, 330 VAC, Bulk | BC Components / Vishay F339X141533MFP2B0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Weight2.400014 g
Technical
Capacitance150 nF
DielectricPP
Lead/Base StyleStraight
Life (Cycles)10 kcycles
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)330 V
Voltage Rating (DC)800 V
Dimensions
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Pitch15.0114 mm
Length17.5006 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay F339X141533MFP2B0.

RS (Formerly Allied Electronics)
Datasheet13 pages5 years ago
Future Electronics
Datasheet13 pages7 years ago

Inventory History

3 month trend:
-16.86%

Engineering Resources

View Evaluation kits and Reference designs for Vishay F339X141533MFP2B0.

Related Parts

Descriptions

Descriptions of Vishay F339X141533MFP2B0 provided by its distributors.

Capacitor, Film,150nF, Tolerance 20%,330 VAC, Bulk | BC Components / Vishay F339X141533MFP2B0
Radial FILM CAPACITOR F339X1 330V 0.15muF ±20% 0.689Lx0.335W 17.50mmx8.50mm
Cap Film 0.15uF 33V 20% 15mm Pitch 2-Pin Radial Bulk
CAP, SUP, X1, PP, 0.15UF, RAD; Dielectric Type: Metallized PP; Capacitor Case / Package: Radial Box - 2 Pin; Capacitance: 0.15µF; Capacitance Tolerance: ± 20%; Suppression Class: X1; Capacitor Mounting: Thr 57X0592

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Weight2.400014 g
Technical
Capacitance150 nF
DielectricPP
Lead/Base StyleStraight
Life (Cycles)10 kcycles
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)330 V
Voltage Rating (DC)800 V
Dimensions
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Pitch15.0114 mm
Length17.5006 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay F339X141533MFP2B0.

RS (Formerly Allied Electronics)
Datasheet13 pages5 years ago
Future Electronics
Datasheet13 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago