Crydom F1892CAD1400

Diode 1.4KV 90A 3-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-F1892CAD1400Contact
>1wk
F1892CAD1400Contact
>1wk

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current90 A
Current Rating90 A
Element ConfigurationCommon Anode
Forward Current90 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)1.4 kV
Max Reverse Voltage (DC)1.4 kV
Min Operating Temperature-40 °C
PackagingBulk
Peak Non-Repetitive Surge Current1.95 kA
Voltage Rating (DC)1.4 kV

Documents

Download datasheets and manufacturer documentation for Crydom F1892CAD1400.

DigiKey
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Crydom F1892CAD1400.

Descriptions

Descriptions of Crydom F1892CAD1400 provided by its distributors.

Diode 1.4KV 90A 3-Pin
CST Crydom Power Module

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current90 A
Current Rating90 A
Element ConfigurationCommon Anode
Forward Current90 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)1.4 kV
Max Reverse Voltage (DC)1.4 kV
Min Operating Temperature-40 °C
PackagingBulk
Peak Non-Repetitive Surge Current1.95 kA
Voltage Rating (DC)1.4 kV

Documents

Download datasheets and manufacturer documentation for Crydom F1892CAD1400.

DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant