Triad Magnetics F12-090-C2-B

Power Transformer 4200Vrms 1.1VA 6 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
F12-090-C2-BContact
>1wk

Technical Specifications

Physical
MountThrough Hole
Technical
Max Output Current90 mA
Max Power Dissipation1.1 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height - Seated (Max)23.8 mm
Length34.93 mm
Width28.58 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics F12-090-C2-B.

Future Electronics
Datasheet1 page5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics F12-090-C2-B.

Descriptions

Descriptions of Triad Magnetics F12-090-C2-B provided by its distributors.

Power Transformer 4200Vrms 1.1VA 6 Terminal PC Pin Thru-Hole
Compliant Through Hole 28.58 mm 34.93 mm PC Pin 90 mA Single Dual
XFRMR LAMINATED 1.1VA THRU HOLE

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
MountThrough Hole
Technical
Max Output Current90 mA
Max Power Dissipation1.1 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height - Seated (Max)23.8 mm
Length34.93 mm
Width28.58 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics F12-090-C2-B.

Future Electronics
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant