C&K Components F10315RN02BE

Switch Rotary SP3T 3 Screwdriver PC Pins 20VAC 20VDC 0.4VA Miniature
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialCopper
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Technical
Contact StyleShorting
Electrical Life10 kcycles
Index Angle45 °
Index StopsFixed
Max Operating Temperature65 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions3
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth17.78 mm
Length15.88 mm

Documents

Download datasheets and manufacturer documentation for C&K Components F10315RN02BE.

Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages6 years ago
Datasheet4 pages13 years ago
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components F10315RN02BE.

Related Parts

Descriptions

Descriptions of C&K Components F10315RN02BE provided by its distributors.

Switch Rotary SP3T 3 Screwdriver PC Pins 20VAC 20VDC 0.4VA Miniature
SWITCH ROTARY 3POS 0.4VA 20V
Rotary |C&k Components F10315RN02BE
Rotary Switches Rotary
C&K F10315RN02BE Connectors

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialCopper
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Technical
Contact StyleShorting
Electrical Life10 kcycles
Index Angle45 °
Index StopsFixed
Max Operating Temperature65 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions3
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth17.78 mm
Length15.88 mm

Documents

Download datasheets and manufacturer documentation for C&K Components F10315RN02BE.

Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages6 years ago
Datasheet4 pages13 years ago
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago