Panasonic EZPE80456MTA

Cap Film 45uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.007 Ohm 85C Ammo Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins4
Technical
Capacitance45 µF
DielectricPP
ESR (Equivalent Series Resistance)7 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage800 V
Voltage Rating800 V
Voltage Rating (AC)800 V
Voltage Rating (DC)800 V
Dimensions
Depth30 mm
Height51 mm
Height - Seated (Max)51.9938 mm
Lead Diameter1.2 mm
Lead Pitch52.5 mm
Length57.5 mm
Width29.9974 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EZPE80456MTA.

Newark
Datasheet3 pages8 years ago
Datasheet4 pages8 years ago
Electro Sonic
Datasheet8 pages11 years ago
Master Electronics
Datasheet5 pages8 years ago
element14 APAC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EZPE80456MTA.

Related Parts

Descriptions

Descriptions of Panasonic EZPE80456MTA provided by its distributors.

Cap Film 45uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.007 Ohm 85C Ammo Pack
CAPACITOR FILM, 45UF, 10%, 800V, RAD,CAPACITOR FILM, 45UF, 10%, 800V, RAD, FULL REEL Product Range:PANASONIC - EZPE Series
Power Film Capacitor, 45 uF, 800 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole
Film Capacitors (Automotive, Industrial and Infrastructure Use), 45uF, -10%, 800V, -25 to 70¡C
Panasonic SCT
EZPE 45uF Polypropylene Film Capacitor 800 V dc +/-10%, Through Hole | Panasonic Electronic Components EZPE80456MTA
EZPE,METALLIZED PP FILM,RADIAL LEAD / 800VDC,45UF,30X51X57.5,52.5,20.3,ST,4PIN
Film Capacitor, 45Uf, 10%, 800V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:45Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic EZP-E80456MTA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZP-E80456MTA

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins4
Technical
Capacitance45 µF
DielectricPP
ESR (Equivalent Series Resistance)7 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage800 V
Voltage Rating800 V
Voltage Rating (AC)800 V
Voltage Rating (DC)800 V
Dimensions
Depth30 mm
Height51 mm
Height - Seated (Max)51.9938 mm
Lead Diameter1.2 mm
Lead Pitch52.5 mm
Length57.5 mm
Width29.9974 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EZPE80456MTA.

Newark
Datasheet3 pages8 years ago
Datasheet4 pages8 years ago
Electro Sonic
Datasheet8 pages11 years ago
Master Electronics
Datasheet5 pages8 years ago
element14 APAC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant