Panasonic EZJZ1V650DA

Multilayer Varistor, EZJZ Series, SMD 0603, Max Al
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
Capacitance27 pF
Max Operating Temperature85 °C
Max Surge Current5 A
Max Voltage Rating (DC)40 V
Min Operating Temperature-40 °C
Number of Circuits1
PackagingCut Tape
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage65 V
Voltage Rating (AC)40 V
Voltage Rating (DC)40 V
Dimensions
Depth800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EZJZ1V650DA.

Master Electronics
Datasheet9 pages8 years ago
Newark
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet8 pages8 years ago
_legacy Avnet
Datasheet5 pages13 years ago
Future Electronics
Datasheet8 pages8 years ago
Panasonic SCT
Technical Drawing1 page8 years ago
Arrow.cn
Datasheet5 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-70.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EZJZ1V650DA.

Related Parts

Descriptions

Descriptions of Panasonic EZJZ1V650DA provided by its distributors.

Multilayer Varistor, EZJZ Series, SMD 0603, Max Al
Varistor, 5A, Mlv, 40V, 0603; Voltage Rating Vac:-; Voltage Rating Vdc:40V; Product Range:Ezjz Series; Clamping Voltage Vc Max:-; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:5A; Operating Temperature Min:-40°Crohs Compliant: Yes |Panasonic EZJ-Z1V650DA
Multilayer Varistor, 40V, 27pF, 0603
Panasonic SCT
Var MLV 40VDC 5A 65V 0603 SMD Paper T/R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZJ-Z1V650DA
  • EZJ-Z1V650DA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
Capacitance27 pF
Max Operating Temperature85 °C
Max Surge Current5 A
Max Voltage Rating (DC)40 V
Min Operating Temperature-40 °C
Number of Circuits1
PackagingCut Tape
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage65 V
Voltage Rating (AC)40 V
Voltage Rating (DC)40 V
Dimensions
Depth800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EZJZ1V650DA.

Master Electronics
Datasheet9 pages8 years ago
Newark
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet8 pages8 years ago
_legacy Avnet
Datasheet5 pages13 years ago
Future Electronics
Datasheet8 pages8 years ago
Panasonic SCT
Technical Drawing1 page8 years ago
Arrow.cn
Datasheet5 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant