Panasonic EZJ-Z1V180JA

EXJZ Series Variable Resistor 220pF, Varistor 18V 0603 Case | Panasonic Electronic Components EZJZ1V180JA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance220 pF
Max Operating Temperature85 °C
Max Surge Current20 A
Max Voltage Rating (DC)11 V
Min Operating Temperature-40 °C
Number of Circuits1
PackagingTape & Reel
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage18 V
Voltage Rating (AC)11 V
Voltage Rating (DC)11 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EZJ-Z1V180JA.

RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
element14 APAC
Datasheet5 pages15 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet0 pages0 years ago
Datasheet5 pages13 years ago
Panasonic SCT
Datasheet8 pages8 years ago
Technical Drawing1 page8 years ago
Arrow.cn
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-1.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EZJ-Z1V180JA.

Related Parts

Descriptions

Descriptions of Panasonic EZJ-Z1V180JA provided by its distributors.

EXJZ Series Variable Resistor 220pF, Varistor 18V 0603 Case | Panasonic Electronic Components EZJZ1V180JA
PANASONIC ELECTRONIC COMPONENTS EZJZ1V180JA TVS Varistor, 11 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Varistor, 11V, Surface Mount, CHIP, 0603
Multilayer Varistor, 11V, 220pF, 0603
Panasonic SCT
Var MLV 11VDC 20A 18V 1.6 x 0.8 mm SMD Paper T/R
Varistors 18V 20A 220PF VARISTOR
Product Description Demo for Development.
VARISTOR, 0603, 11V, 210PF; Voltage Rating VAC: -; Voltage Rating V DC: 11V; Product Range: -; Clamping Voltage Vc Max: -; Varistor Case Style: 0603 [1608 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs: 20A; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): -; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017); Capacitance: 220pF; Capacitance Measurement Frequency: 1MHz; Operating Temperature Range: -40°C to +85°C; Suppressor Type: Varistor; Varistor Voltage @ 1mA: 18V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZJZ1V180JA

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance220 pF
Max Operating Temperature85 °C
Max Surge Current20 A
Max Voltage Rating (DC)11 V
Min Operating Temperature-40 °C
Number of Circuits1
PackagingTape & Reel
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage18 V
Voltage Rating (AC)11 V
Voltage Rating (DC)11 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EZJ-Z1V180JA.

RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
element14 APAC
Datasheet5 pages15 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet0 pages0 years ago
Datasheet5 pages13 years ago
Panasonic SCT
Datasheet8 pages8 years ago
Technical Drawing1 page8 years ago
Arrow.cn
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant