Panasonic EYP-2BN135

OEMs, CMs ONLY (NO BROKERS)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dimensions
Diameter2.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EYP-2BN135.

DigiKey
Datasheet8 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EYP-2BN135.

Descriptions

Descriptions of Panasonic EYP-2BN135 provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
TCO 250VAC 2A 140C(284F) AXIAL
new, original packaged

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EYP2BN135

Technical Specifications

Physical
Case/PackageAxial
Dimensions
Diameter2.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EYP-2BN135.

DigiKey
Datasheet8 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeContains Lead
RoHSNon-Compliant