Panasonic EYGS182307

Panasonic EYGS182307 - Thermal conductive sheet PGS Graphite Sheet(GraphiteTIM)
$ 38.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EYGS182307.

Panasonic

Datasheet8 pages9 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+232%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EYGS182307 provided by its distributors.

Panasonic EYGS182307 - Thermal conductive sheet PGS Graphite Sheet(GraphiteTIM)
Thermal Conductivity W/mK = 1000 / Dielectric Strength Max. kV/mm = 17 / Width mm = 180 / Length mm = 230 / Depth mm = 0.07 / Shape = Rectangular / Film / Foil Material = PGS / Hardness = 39 Type E
PYROLYTIC GRAPHITE INTERFACE SHEET PGS; Insulator Body Material: Pyrolytic Graphite Sheet; Thermal Conductivity: 950W/m.K; Breakdown Voltage Vbr: -; Thickness: 0.07mm; Volume Resistivity: -; Thermal Impedance: -; Dielectric St

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EYG-S182307