📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Bud Industries EXN-23355-RD

Bud Industries EXN-23355-RD Extruded Enclosure, Aluminum, Red, 1.4x4.5x6.7 in, EXN Series
$ 23.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23355-RD.

Electro Sonic

Datasheet1 page9 years ago

Related Parts

Bud IndustriesEXN-23354-RDP
Bud Industries EXN-23354-RDP Extruded Enclosure, Aluminum, Plac Cover, Red, 1.4x4.5x4.7 in
Bud IndustriesEXN-23354-GD
Bud Industries EXN-23354-GD Extruded Enclosure, Aluminum, Gold, 1.4x4.5x4.7 in, EXN Series
Bud IndustriesEXN-23354-BKP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum

Descriptions

Descriptions of Bud Industries EXN-23355-RD provided by its distributors.

Bud Industries EXN-23355-RD Extruded Enclosure, Aluminum, Red, 1.4x4.5x6.7 in, EXN Series
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 6.65 in. D Extruded Aluminum Red
Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Red (1.4 X 4.5 X 6.7 In)
ALUMINUM ENCLOSURE, IP66, ANODIZED, RED/BLACK, 4.48LX1.39WX6.65D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM, RED; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:35.2mm; External Width - Metric:169mm; External Depth - Metric:113.7mm; IP Rating:IP66; Body Color:Black, Red RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23355RD