Panasonic EXB-V4V221JV

Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0606
MountSurface Mount
Number of Pins4
Number of Terminals4
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Resistors2
PackagingTape & Reel
Power Per Element62.5 mW
Resistance220 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating (DC)100 V
Dimensions
Height711.2 µm
Length1.6002 mm
Terminal Pitch800 µm
Thickness600 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V4V221JV.

Master Electronics
Datasheet8 pages6 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet5 pages22 years ago
Future Electronics
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.62%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EXB-V4V221JV.

Related Parts

Descriptions

Descriptions of Panasonic EXB-V4V221JV provided by its distributors.

Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
0606Concave ARRAY/NETWORK RESISTOR EXB 0.063Lx0.063W 1.60mmx1.60mm 220Ohm ±200ppm/C ±5%
Resistor Array, Chip, 2/4 Elements Rohs Compliant: Yes |Panasonic EXB-V4V221JV
Resistor Array, Chip, 2 / 4 elements 220ohm, Conc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/Package0606
MountSurface Mount
Number of Pins4
Number of Terminals4
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Resistors2
PackagingTape & Reel
Power Per Element62.5 mW
Resistance220 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating (DC)100 V
Dimensions
Height711.2 µm
Length1.6002 mm
Terminal Pitch800 µm
Thickness600 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V4V221JV.

Master Electronics
Datasheet8 pages6 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet5 pages22 years ago
Future Electronics
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant