Panasonic EVQPPDA25

Switch Tactile Spst-no 0.05A 12V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Mechanical Life30 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingTape and Reel
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Depth6.8 mm
Length3.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQPPDA25.

DigiKey
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQPPDA25.

Descriptions

Descriptions of Panasonic EVQPPDA25 provided by its distributors.

SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH N.O. PB 15VDC 20MA
OEMs, CMs ONLY (NO BROKERS)
6 X3.5 X2.5MM FLAT ACT 2.4NF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-PPDA25

Technical Specifications

Physical
Case/PackageSMD/SMT
Mechanical Life30 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingTape and Reel
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Depth6.8 mm
Length3.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQPPDA25.

DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Proof
RoHSCompliant