Panasonic EVQP8203M

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Mechanical Life1 Mcycles
MountEdge, Surface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Illumination TypeNon-Illuminated
Life (Cycles)1 Mcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Operating Force1.6 N
OrientationRight Angle
PackagingTape & Reel (TR)
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Height3.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQP8203M.

Factory Futures
Datasheet3 pages11 years ago
Upverter
Datasheet4 pages12 years ago
DigiKey
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQP8203M.

Descriptions

Descriptions of Panasonic EVQP8203M provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R
SWITCH TACTILE SPST-NO 0.02A 15V
NRFND; Light Touch Switch, 4.7x3.5mm Rig Force=1.6N, H=3.4mm,

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-P8203M

Technical Specifications

Physical
Case/PackageSMD/SMT
Mechanical Life1 Mcycles
MountEdge, Surface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Illumination TypeNon-Illuminated
Life (Cycles)1 Mcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Operating Force1.6 N
OrientationRight Angle
PackagingTape & Reel (TR)
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Height3.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQP8203M.

Factory Futures
Datasheet3 pages11 years ago
Upverter
Datasheet4 pages12 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant