Panasonic EVQ9P6B40

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape and Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life500 kcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance500 mΩ
Current Rating20 mA
Electrical Life500 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force2.4 N
OrientationStraight
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length0 m
Depth4.3 mm
Height430 µm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ9P6B40.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
element14 APAC
Datasheet4 pages7 years ago
Master Electronics
Datasheet5 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-30.23%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQ9P6B40.

Related Parts

Descriptions

Descriptions of Panasonic EVQ9P6B40 provided by its distributors.

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape and Reel
SWITCH, TACTILE, SPST-NO, 20mA, 15VDC, SMD
SWITCH TACTILE SPST-NO 0.02A 15V
EVQ-9P Series 2.4 N 0.02 A 15 V 4.1 x 4.1 mm SMT Flush Light Touch Switch
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight,
SWITCH, TACTILE, SPST-NO, 20mA, 15VDC, SMD; Operating Force:2.4N; Contact Voltage DC Nom:15V; Contact Current Max:20mA; Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO
Switch, Tactile, Spst-No, 20Ma, 15Vdc, Smd, Full Reel; Product Range:Evq9P6 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:240Gf; Contact Rating:20Ma At 15Vdc Rohs Compliant: Yes |Panasonic EVQ-9P6B40

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-9P6B40

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life500 kcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance500 mΩ
Current Rating20 mA
Electrical Life500 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force2.4 N
OrientationStraight
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length0 m
Depth4.3 mm
Height430 µm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ9P6B40.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
element14 APAC
Datasheet4 pages7 years ago
Master Electronics
Datasheet5 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP68
REACH SVHCNo SVHC
RoHSCompliant