Panasonic EVQ11Y04K

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Radial T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Contact Current Rating20 mA
Contact Resistance50 mΩ
Electrical Life1 Mcycles
Illumination TypeNon-Illuminated
Life (Cycles)1 Mcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length400 µm
Height4.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ11Y04K.

Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Datasheet10 pages14 years ago
Electro Sonic
Datasheet2 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQ11Y04K.

Related Parts

Descriptions

Descriptions of Panasonic EVQ11Y04K provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Radial T/R
SWITCH TACTILE SPST-NO 0.02A 15V
EVQ-11 Series 6 x 6 mm 1.6 N Through Hole Round Type 2R Light Touch Switch
TACTILE SWITCH, 0.02A, 15VDC, 160GF, THT;
LIGHT TOUCH SWITCH,ROUND TYPE 2R / 2.6N

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-11Y04K
  • EVQ11Y04K.

Technical Specifications

Physical
Case/PackageRadial
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Contact Current Rating20 mA
Contact Resistance50 mΩ
Electrical Life1 Mcycles
Illumination TypeNon-Illuminated
Life (Cycles)1 Mcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length400 µm
Height4.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ11Y04K.

Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Datasheet10 pages14 years ago
Electro Sonic
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant