Panasonic EVQ-Q2U02W

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 2.6N SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
Contact PlatingGold, Silver
Mechanical Life200 kcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Electrical Life200 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)200 kcycles
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force2.6 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)15 V
Dimensions
Actuator Length700 µm
Depth6.6 mm
Height2.7 mm
Length6 mm
Thickness1.8 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q2U02W.

Datasheet4 pages11 years ago
Electro Sonic
Datasheet4 pages9 years ago
TME
Datasheet6 pages6 years ago
element14 APAC
Datasheet4 pages7 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet15 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages7 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
-7.15%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQ-Q2U02W.

Related Parts

Descriptions

Descriptions of Panasonic EVQ-Q2U02W provided by its distributors.

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 2.6N SMD Embossed T/R
EVQQ2 Series 20 mA 15 V 2.6 N SPST-NO Off-Mom Surface Mount Tactile Switch
Switch, Light Touch; 6mm Sqr; SMD; 2.6N; knob height 2.5mm; white knob; no Gnd | Panasonic Electronic Components EVQ-Q2U02W
Tactile Sw, Spst-No, 0.02A, 15Vdc, Smd; Product Range:Evqq2 Series; Actuator Orientation:Top Actuated; Switch Mounting:Smd; Actuator Style:Round Button; Actuating Force:260Gf; Contact Rating:20Ma At 15Vdc; Switch Dimensions (L X Rohs Compliant: Yes |Panasonic EVQQ2U02W

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQQ2U02W

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
Contact PlatingGold, Silver
Mechanical Life200 kcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Electrical Life200 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)200 kcycles
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force2.6 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)15 V
Dimensions
Actuator Length700 µm
Depth6.6 mm
Height2.7 mm
Length6 mm
Thickness1.8 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q2U02W.

Datasheet4 pages11 years ago
Electro Sonic
Datasheet4 pages9 years ago
TME
Datasheet6 pages6 years ago
element14 APAC
Datasheet4 pages7 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet15 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages7 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant