Panasonic EVQ-P6PB35

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold, Silver
Mechanical Life500 kcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance500 mΩ
Current Rating20 mA
Electrical Life500 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force2.4 N
OrientationStraight
PackagingCut Tape (CT)
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length0 m
Depth4.3 mm
Length4.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P6PB35.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages7 years ago
Master Electronics
Datasheet5 pages5 years ago
TME
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-17.13%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQ-P6PB35.

Related Parts

Descriptions

Descriptions of Panasonic EVQ-P6PB35 provided by its distributors.

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
Switch, Light Touch; SMD; H=0.35mm; No plate; 2.4N | Panasonic Electronic Components EVQ-P6PB35
Tactile Sw, Spst-No, 0.02A, 15V, Smd
TACTILE SW, SPST-NO, 0.02A, 15V, SMD; Product Range: EVQP6 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 240gf; Contact Rating: 20mA at 15VDC; Switch Dimensions (L x W): 4.1mm x 4.1mm; IP Rating: -; Illumination: Non Illuminated; SVHC: No SVHC (15-Jan-2018); Contact Current Max: 20mA; Contact Voltage DC Nom: 15V; Operating Force: 2.4N; Switch Terminals: Solder

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQP6PB35

Technical Specifications

Physical
Contact PlatingGold, Silver
Mechanical Life500 kcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance500 mΩ
Current Rating20 mA
Electrical Life500 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force2.4 N
OrientationStraight
PackagingCut Tape (CT)
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length0 m
Depth4.3 mm
Length4.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P6PB35.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages7 years ago
Master Electronics
Datasheet5 pages5 years ago
TME
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Proof, IP68
REACH SVHCUnknown
RoHSCompliant