Panasonic EVP-AXBA1A

Switch Tactile N.O. SPDT Flat Button J-Bend 0.02A 15V DC 100000Cycle 2N SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance500 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Operating Force2 N
Schedule B8536509065
Switch FunctionOff-Mom-Mom
Switch Travel160 µm
TerminationSMD/SMT
Throw ConfigurationSPDT, SPST
Voltage Rating (DC)12 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EVP-AXBA1A.

Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages10 years ago
Newark
Datasheet3 pages9 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.71%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVP-AXBA1A.

Related Parts

Descriptions

Descriptions of Panasonic EVP-AXBA1A provided by its distributors.

Switch Tactile N.O. SPDT Flat Button J-Bend 0.02A 15V DC 100000Cycle 2N SMD Embossed T/R
Switch Tactile N.O./N.C. SPDT Round Button Gull Wing 0.02A 15VDC 2N SMD Embossed T/R
SWITCH, TACTILE, 20MA, 15VDC, SOLDER; Illumination: Non Illuminated; Operating Force: 2N; Contact Voltage DC Nom: 15V; Contact Current Max: 20mA; Switch Terminals: Solder; Product Range: -; Actuation Type: Top; Contact Configuration: SPDT
Switch, Tactile, 20Ma, 15Vdc, Solder, Full Reel; Product Range:Evpax Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:200Gf; Contact Rating:20Ma At 15Vdc Rohs Compliant: Yes |Panasonic EVP-AXBA1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVP-AXBA1A.

Technical Specifications

Physical
ColorBlack
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance500 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Operating Force2 N
Schedule B8536509065
Switch FunctionOff-Mom-Mom
Switch Travel160 µm
TerminationSMD/SMT
Throw ConfigurationSPDT, SPST
Voltage Rating (DC)12 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EVP-AXBA1A.

Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages10 years ago
Newark
Datasheet3 pages9 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant