Panasonic EVP-AA202K

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact PlatingGold, Silver
Mechanical Life200 kcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life200 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel150 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length300 µm
Depth2.9 mm
Height700 µm
Length4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVP-AA202K.

Upverter
Datasheet3 pages11 years ago
Newark
Datasheet3 pages7 years ago
Master Electronics
Datasheet5 pages5 years ago
TME
Datasheet5 pages7 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages13 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-0.60%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVP-AA202K.

Related Parts

Descriptions

Descriptions of Panasonic EVP-AA202K provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R
Standard EVPAA Black 2 Tactile Switch 1.70mm 20mA 15V 0.02A @ 15VDC
EVP-AA Series SPST 3.5 x 2.9 mm 1.6 N Top Actuated SMT J Bend Light Touch Switch
Switch; Tactile; SPST; SMD; 3.5x2.9mm; Hgt=1.7mm; OF=1.6N; no GND; Black | Panasonic Electronic Components EVP-AA202K
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-right Angle
SWITCH, TACT, 3.5X2.9mm, 1.6N; Product Range:EVPAA Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD; Style:Rectangular Button;
Actuation Force N = 1.6 / Contact Configuration = SPST / Mounting Type = SMD / Illumination = No / Width mm = 2.9 / Length mm = 3.5 / Series = EVPAA / Switching Function = Momentary Function / Height mm = 1.7 / Switch Colour = Black / Contact Voltage = 15 VDC / Contact Current = 20 mA / Actuator Type = Pushbutton
SWITCH, TACT, 3.5X2.9MM, 1.6N; Product Range: EVPAA Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 160gf; Contact Rating: 20mA at 15VDC; Switch Dimensions (L x W): 3.5mm x 2.9mm; IP Rating: -; Illumination: Non Illuminated; SVHC: No SVHC (15-Jan-2018); Actuation Type: Top; Actuator / Cap Colour: Black; Contact Configuration: SPST-NO; Contact Current Max: 20mA; Contact Voltage DC Nom: 15V; Operating Force: 1.6N; Switch Terminals: Solder

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVP-AA202K.
  • EVPAA202K

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact PlatingGold, Silver
Mechanical Life200 kcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life200 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel150 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length300 µm
Depth2.9 mm
Height700 µm
Length4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVP-AA202K.

Upverter
Datasheet3 pages11 years ago
Newark
Datasheet3 pages7 years ago
Master Electronics
Datasheet5 pages5 years ago
TME
Datasheet5 pages7 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages13 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant