📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip EVK-UTC2000

EVK-UTC2000 Basic USB Type-C Controller evaluation kit

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EVK-UTC2000.

element14 APAC

Datasheet0 pages0 years ago

TME

Descriptions

Descriptions of Microchip EVK-UTC2000 provided by its distributors.

EVK-UTC2000 Basic USB Type-C Controller evaluation kit
Eval Brd, Utc2000 Usb Type-C Host/Device; Circuito Integrado, Fabricante:Microchip; Núcleo De Silicio, Numeración:Utc2000; Kit De Aplicación, Tipo:Interface; Subtipo De Aplicación:Controlador De Puerto Usb |Microchip EVK-UTC2000
EVALUATION BOARD, USB TYPE-C HOST/DEVICE; Kit Application Type: Interface; Application Sub Type: USB Port Controller; Silicon Manufacturer: Microchip; Silicon Core Number: UTC2000; Product Range: -; Kit Contents: Eval Board UTC2000-DFP & UTC2000-UFP, USB Type-C Cable; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVK-UTC2000.