C&K Components ET01MD1V3QE

Switch Toggle ON None ON SPDT Toggle V-Bracket 3A 120VAC 28VDC Bracket Mount/Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Current Rating3 A
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length6.1 mm
Depth6.05 mm
Length10.57 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET01MD1V3QE.

Master Electronics
Datasheet7 pages7 years ago
Future Electronics
Datasheet7 pages13 years ago
Datasheet7 pages5 years ago
Datasheet7 pages8 years ago
Datasheet6 pages10 years ago
Datasheet7 pages0 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
Verical
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-20.62%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ET01MD1V3QE.

Related Parts

Descriptions

Descriptions of C&K Components ET01MD1V3QE provided by its distributors.

Switch Toggle ON None ON SPDT Toggle V-Bracket 3A 120VAC 28VDC Bracket Mount/Through Hole
ET Series Sub Mini SPDT On-None-On V Bracket Vertical Mount Toggle Switch
C&K Series-ET Toggle Switch ET01MD1V3QE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountBrackets, Through Hole
Technical
Current Rating3 A
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length6.1 mm
Depth6.05 mm
Length10.57 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET01MD1V3QE.

Master Electronics
Datasheet7 pages7 years ago
Future Electronics
Datasheet7 pages13 years ago
Datasheet7 pages5 years ago
Datasheet7 pages8 years ago
Datasheet6 pages10 years ago
Datasheet7 pages0 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
Verical
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP57, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago