Samtec ESW-113-33-G-D

Conn Elevated Socket SKT 26 POS 2.54mm Solder ST Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderFemale
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Depth4.95 mm
Length33.53 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec ESW-113-33-G-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page9 years ago
Datasheet1 page0 years ago
Upverter
Datasheet1 page11 years ago

Inventory History

3 month trend:
-25.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec ESW-113-33-G-D.

Related Parts

Descriptions

Descriptions of Samtec ESW-113-33-G-D provided by its distributors.

Conn Elevated Socket SKT 26 POS 2.54mm Solder ST Thru-Hole Tube
CONNECTOR, RCPT, 26POS, 2ROW, 2.54MM;
".100"" Elevated Socket Strip"
CONN SOCKET 26POS 0.1 GOLD PCB
Connector, Receptacle, 26 Contacts, 2 Rows, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Connector Mounting:Through Hole Mount; Product Range:Esw Seriesrohs Compliant: Yes |Samtec ESW-113-33-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESW11333GD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderFemale
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Depth4.95 mm
Length33.53 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec ESW-113-33-G-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page9 years ago
Datasheet1 page0 years ago
Upverter
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant