ROHM ESR10EZPJ620

Res Thick Film 0805 62 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance62 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating150 V
Dimensions
Height650 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for ROHM ESR10EZPJ620.

Future Electronics
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-2.78%

Engineering Resources

View Evaluation kits and Reference designs for ROHM ESR10EZPJ620.

Related Parts

Descriptions

Descriptions of ROHM ESR10EZPJ620 provided by its distributors.

Res Thick Film 0805 62 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res 0805 62 Ohm 5% 2/5W ±200ppm/°C Molded SMD Paper T/R
ESR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 62Ohm 0.4W 2/5W
ESR Series 0805 62 O ±5% 0.4 W ±200 ppm/°C Anti-Surge Chip Resistor
Thick Film Resistors 0805 62ohm 5% Anti Surge AEC-Q200

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance62 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating150 V
Dimensions
Height650 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for ROHM ESR10EZPJ620.

Future Electronics
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant