📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec ESQ-136-39-S-T

Conn Elevated Socket SKT 108 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 17.293
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-136-39-S-T.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages8 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec ESQ-136-39-S-T symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
PCB Receptacle, Board-to-Board, 2.54 mm, 3 Rows, 108 Contacts, Through Hole Mount, SSQ Series
Conn Elevated Socket SKT 108 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec ESQ-136-39-S-T provided by its distributors.

Conn Elevated Socket SKT 108 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 108 Contacts, Through Hole Mount
CONNECTOR, RCPT, 108POS, 3ROW, 2.54MM;
CONN SOCKET 108POS 0.1 GOLD PCB
Header, 108 Contacts, 3 Rows, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:3Rows; No. Of Contacts:108Contacts; Connector Mounting:Through Hole Mount; Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-136-39-S-T

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.