Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
DigiKey | 5407-ESP32-C3-MINI-1-H4CT-ND | 14,720 | 1 | Cut Tape | ||||||||
Mouser | 356-ESP32-C3-MINI1H4 | 188 | 1 | Tape & Reel | ||||||||
TME | ESP32C3-MINI-1-H4 | 74 | 1 | 7h | ||||||||
Schukat | ESP32-C3-MINI-1-H4 | 0 | 650 | 19h | ||||||||
Weyland Electronics Group Pte. Ltd. | ESP32-C3-MINI-1-H4 | 5,862 | 1 | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Espressif Systems ESP32-C3-MINI-1-H4.
Download Espressif Systems ESP32-C3-MINI-1-H4 symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
![]() | SymbolFootprint |
Descriptions of Espressif Systems ESP32-C3-MINI-1-H4 provided by its distributors.
Espressif Systems has several brands around the world that distributors may use as alternate names. Espressif Systems may also be known as the following names:
Download datasheets and manufacturer documentation for Espressif Systems ESP32-C3-MINI-1-H4.