KEMET ESK105M050AC3AA

Aluminum Electrolytic Capacitor, 1 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor10 %
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current10 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for KEMET ESK105M050AC3AA.

Newark
Datasheet1 page7 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago
element14 APAC
Datasheet5 pages13 years ago
Datasheet23 pages7 years ago
Farnell
Datasheet1 page8 years ago

Inventory History

3 month trend:
+5.93%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.047
$ 0.047
Stock
820,902
100,359
100,359
Authorized Distributors
9
7
7
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
17 mA
17 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET ESK105M050AC3AA.

Related Parts

Descriptions

Descriptions of KEMET ESK105M050AC3AA provided by its distributors.

Aluminum Electrolytic Capacitor, 1 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESK 50V 1muF ±20% 0.197Dia 5.00mm
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 10mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Radial Electrolytic Aluminium Capacitor, 1uF, 50VDC, 20%
Aluminium Electrolytic Capacitor, Esk Series, 1 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Kemet ESK105M050AC3AA
CAP, 1µF, 50V, 20%; Capacitance: 1µF; Voltage Rating: 50V; Product Range: ESK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -4

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor10 %
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current10 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for KEMET ESK105M050AC3AA.

Newark
Datasheet1 page7 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago
element14 APAC
Datasheet5 pages13 years ago
Datasheet23 pages7 years ago
Farnell
Datasheet1 page8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant