Panasonic ESE-31R11T

SWITCH, DETECTOR, SPST-NO, 350mN, 10mA, 5VDC; Contact Configuration: SPST-NO; Swi
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingCopper, Tin
Mechanical Life50 kcycles
MountPCB, Surface Mount
Number of Terminals2
Technical
Contact Current Rating10 mA
Contact Resistance500 mΩ
Current Rating10 mA
Electrical Life50 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-10 °C
Number of Positions2
Operating Force390 mN
Operating Position2.3114 mm
OrientationRight Angle
Switch FunctionOff-Mom
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)5 V
Dimensions
Actuator Length2.15 mm
Height1.7 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ESE-31R11T.

Farnell
Datasheet2 pages11 years ago
Master Electronics
Datasheet3 pages5 years ago
TME
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-0.08%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ESE-31R11T.

Related Parts

Descriptions

Descriptions of Panasonic ESE-31R11T provided by its distributors.

SWITCH, DETECTOR, SPST-NO, 350mN, 10mA, 5VDC; Contact Configuration:SPST-NO; Swi
Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed T/R
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
SWITCH, DETECTOR, SPST-NO, 350mN, 10mA,; SWITCH, DETECTOR, SPST-NO, 350mN, 10mA, 5VDC; Contact Configuration:SPST-NO; Switch Terminals:Solder; Contact Current Max:10mA; Contact Voltage DC Nom:5V; Switch Operation:(Not Applicable); Operating Force:0.39N; External Width:5.4mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE31R11T

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingCopper, Tin
Mechanical Life50 kcycles
MountPCB, Surface Mount
Number of Terminals2
Technical
Contact Current Rating10 mA
Contact Resistance500 mΩ
Current Rating10 mA
Electrical Life50 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-10 °C
Number of Positions2
Operating Force390 mN
Operating Position2.3114 mm
OrientationRight Angle
Switch FunctionOff-Mom
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)5 V
Dimensions
Actuator Length2.15 mm
Height1.7 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ESE-31R11T.

Farnell
Datasheet2 pages11 years ago
Master Electronics
Datasheet3 pages5 years ago
TME
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant