STMicroelectronics ESDA6V1W5

ESDA Series 4 Channel 6.1V 90 pF SMT Uni-Directional Transil™ Array - SOT-323-5L
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Number of Pins5
Technical
Breakdown Voltage6.1 V
Capacitance90 pF
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current1 µA
Max Breakdown Voltage7.2 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage6.1 V
Min Operating Temperature-40 °C
Number of Channels2
Number of Elements4
Number of Unidirectional Channels4
Operating Supply Voltage3 V
PackagingTape and Reel
Peak Pulse Current15 A
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating150 W
Reverse Breakdown Voltage6.1 V
Reverse Standoff Voltage3 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)6.1 V
Working Voltage3 V
Dimensions
Depth1.35 mm
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA6V1W5.

Newark
Datasheet11 pages19 years ago
Components Direct
Datasheet11 pages19 years ago
iiiC
Datasheet11 pages19 years ago
Mouser
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+218%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ESDA6V1W5.

Related Parts

Descriptions

Descriptions of STMicroelectronics ESDA6V1W5 provided by its distributors.

ESDA Series 4 Channel 6.1V 90 pF SMT Uni-Directional Transil™ Array - SOT-323-5L
TRANSIL ARRAY UNI DATA PROT SOT323-5; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:3V; Breakdown Voltage Range:6.1V to 7.2V; Peak Pulse Current Ippm:15A; Diode Case Style:SOT-323; No. of Pins:5; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:7.2V; Capacitance Cd @ Vr Typ:90pF; Diode Configuration:Unidirectional; Diode Type:Unidirectional; Operating Temperature Range:-40°C to +125°C; Package / Case:SOT-323; Peak Pulse Power:150W; Stand-off Voltage:3V; Termination Type:SMD; Time Measured:2.5µs
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 10 / Peak Pulse Power Dissipation W = 150 / Peak Pulse Current A = 10 / Breakdown Voltage Min. V = 6.1 / Breakdown Voltage Max. V = 7.2 / Capacitance pF = 90 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Min. kV = -15 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Min. kV = -8 / Voltage ESD Contact Max. kV = 8 / Pins = 5 / Package Type = SOT-323 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA6V1-W5

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Number of Pins5
Technical
Breakdown Voltage6.1 V
Capacitance90 pF
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current1 µA
Max Breakdown Voltage7.2 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage6.1 V
Min Operating Temperature-40 °C
Number of Channels2
Number of Elements4
Number of Unidirectional Channels4
Operating Supply Voltage3 V
PackagingTape and Reel
Peak Pulse Current15 A
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating150 W
Reverse Breakdown Voltage6.1 V
Reverse Standoff Voltage3 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)6.1 V
Working Voltage3 V
Dimensions
Depth1.35 mm
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA6V1W5.

Newark
Datasheet11 pages19 years ago
Components Direct
Datasheet11 pages19 years ago
iiiC
Datasheet11 pages19 years ago
Mouser
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant