onsemi ESD8472MUT5G

Ultra-Low Capacitance RF ESD Protection Ultra-Low Capacitance RF ESD Protection
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins2
Technical
Breakdown Voltage7 V
Clamping Voltage20 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current50 nA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current50 nA
Min Breakdown Voltage7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Lines1
Operating Supply Voltage5.3 V
PackagingTape and Reel
Peak Pulse Current3 A
Peak Pulse Power 300 mW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5.3 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5.3 V
Dimensions
Depth320 µm
Height280 µm
Length620 µm
Width320 µm

Documents

Download datasheets and manufacturer documentation for onsemi ESD8472MUT5G.

Upverter
Datasheet5 pages6 years ago
onsemi
Datasheet4 pages11 years ago
Farnell
Datasheet5 pages7 years ago
Newark
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages9 years ago
Newchip Electronics Limited
Datasheet7 pages10 years ago

Inventory History

3 month trend:
+2.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi ESD8472MUT5G.

Related Parts

Descriptions

Descriptions of onsemi ESD8472MUT5G provided by its distributors.

Ultra-Low Capacitance RF ESD Protection Ultra-Low Capacitance RF ESD Protection
ESD8472 Series 7 V 300 mW Ultra-Low Capacitance ESD Protection - X3DFN2
ESD Suppressor Diode TVS Bi-Dir 5.3V 2-Pin X3-DFN T/R / TVS DIODE 5.3VWM 14VC X3DFN2
ESD Suppressor TVS Single Bi-Dir ±20kV@Air Gap/±20kV@Contact Disc 2-Pin X3DFN T/R
14V 3A (8/20us) 5.3V (Max) 7V Bidirectional X3DFN-2 ESD Protection Devices ROHS
ESD8472MUT5G, Bi-Directional TVS Diode, 300mW, 2-Pin X3DFN | ON Semiconductor ESD8472MUT5G
DIODE, ESD PROTECTION, 5.3V, X3DFN; Clamping Voltage Vc Max: 20V; Diode Case Style: X3DFN2; No. of Pins: 2Pins; Operating Voltage: 5.3V; Power Dissipation Pd: 300mW; Product Range: ESD84 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD8472MUT5G.

Technical Specifications

Physical
Case/PackageDFN
Number of Pins2
Technical
Breakdown Voltage7 V
Clamping Voltage20 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current50 nA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current50 nA
Min Breakdown Voltage7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Lines1
Operating Supply Voltage5.3 V
PackagingTape and Reel
Peak Pulse Current3 A
Peak Pulse Power 300 mW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5.3 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5.3 V
Dimensions
Depth320 µm
Height280 µm
Length620 µm
Width320 µm

Documents

Download datasheets and manufacturer documentation for onsemi ESD8472MUT5G.

Upverter
Datasheet5 pages6 years ago
onsemi
Datasheet4 pages11 years ago
Farnell
Datasheet5 pages7 years ago
Newark
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages9 years ago
Newchip Electronics Limited
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages2 years ago
Reach Statement8 pages9 years ago