Panasonic ERZ-V05D221

Varistor 140 Volt AC 180 Volt 800a 220 Volt Through Hole Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MaterialZinc
MountRadial, Through Hole
Technical
Capacitance110 pF
Clamping Current5 A
Clamping Voltage380 V
Energy9 J
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current800 A
Max Varistor Voltage242 V
Max Voltage Rating (AC)140 V
Max Voltage Rating (DC)180 V
Min Operating Temperature-40 °C
Min Varistor Voltage198 V
Number of Circuits1
PackagingBulk
Power Rating100 mW
Schedule B8533400080
TerminationRadial
Varistor Voltage220 V
Voltage Rating (AC)140 V
Voltage Rating (DC)180 V
Dimensions
Depth4.5 mm
Diameter5 mm
Height10 mm
Lead Pitch5 mm
Thickness4.5 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V05D221.

RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet24 pages9 years ago
Master Electronics
Datasheet0 pages0 years ago
TME
Datasheet30 pages9 years ago
Farnell
Datasheet25 pages9 years ago
Electro Sonic
Datasheet20 pages11 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-30.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERZ-V05D221.

Related Parts

Descriptions

Descriptions of Panasonic ERZ-V05D221 provided by its distributors.

Varistor 140 Volt AC 180 Volt 800a 220 Volt Through Hole Bulk
Metal Oxide Varistor 110pF 5A, Clamping 380V, Varistor 220V | Panasonic Electronic Components ERZV05D221
VARISTOR, 5MM DISC, 220V; Voltage Rating VAC: 140V; Voltage Rating V DC: 180V; Product Range: -; Clamping Voltage Vc Max: 380V; Varistor Case Style: Disc 5mm; Varistor Type: High Surge Current; Peak Surge Current @ 8/20µs: 800A; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 9J; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017); Clamping Voltage: 380V; Operating Temperature Range: -40°C to +85°C; Suppressor Type: Absorber; Surge Current: 800A; Varistor Voltage: 220V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V05D221.
  • ERZV05D221

Technical Specifications

Physical
Case/PackageMetal
MaterialZinc
MountRadial, Through Hole
Technical
Capacitance110 pF
Clamping Current5 A
Clamping Voltage380 V
Energy9 J
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current800 A
Max Varistor Voltage242 V
Max Voltage Rating (AC)140 V
Max Voltage Rating (DC)180 V
Min Operating Temperature-40 °C
Min Varistor Voltage198 V
Number of Circuits1
PackagingBulk
Power Rating100 mW
Schedule B8533400080
TerminationRadial
Varistor Voltage220 V
Voltage Rating (AC)140 V
Voltage Rating (DC)180 V
Dimensions
Depth4.5 mm
Diameter5 mm
Height10 mm
Lead Pitch5 mm
Thickness4.5 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V05D221.

RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet24 pages9 years ago
Master Electronics
Datasheet0 pages0 years ago
TME
Datasheet30 pages9 years ago
Farnell
Datasheet25 pages9 years ago
Electro Sonic
Datasheet20 pages11 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant