Panasonic ERZ-E10A361

Znr Mov Transient, Surgeabsorber, E Series / Znr Surge Absorbers Series E DIA10 D Type 360V
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance430 pF
Clamping Current10 A
Clamping Voltage595 V
Energy84 J
Max Operating Temperature85 °C
Max Supply Voltage230 V
Max Surge Current4.5 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Min Varistor Voltage324 V
Number of Circuits1
PackagingBulk
Power Rating500 mW
Varistor Voltage360 V
Voltage Rating (AC)275 V
Voltage Rating (DC)350 V
Voltage Tolerance10 %
Dimensions
Diameter11.5 mm
Lead Pitch7.5 mm
Thickness6.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E10A361.

Farnell
Datasheet19 pages9 years ago
Datasheet26 pages10 years ago
Datasheet46 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet25 pages9 years ago
element14 APAC
Datasheet20 pages9 years ago
Panasonic SCT
Datasheet19 pages9 years ago
Newark
Datasheet0 pages0 years ago
Electro Sonic
Datasheet26 pages9 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages10 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERZ-E10A361.

Related Parts

Descriptions

Descriptions of Panasonic ERZ-E10A361 provided by its distributors.

ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 360V
Varistor, ZNR Transient / Surge Absorber 360(V) Straight Leads | Panasonic Electronic Components ERZ-E10A361
PANASONIC ELECTRONIC COMPONENTS ERZE10A361TVS Varistor, E10 Series, 275 V, 350 V, 595 V, Disc 11.5mm, Absorber
Var Zinc Oxide 300VDC/230VAC 430pF 50A 360V Through Hole Bulk
VARISTOR 360V 4.5KA DISC 11.5MM
Var MOV 230VAC/300VDC 4500A 360V Radial Bulk
M-Varistor ZNR Ø11,5mm 230V 360V 4500A
VARISTOR, LARGE SURGE, TRANSIENT, 360V; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: E10 Series; Clamping Voltage Vc Max: 595V; Varistor Case Style: Disc 11.5mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak Surge Current @ 8/20µs: 4.5kA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 91J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +85°C
Surge Absorber Units, 360V, 4500A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE10A361

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance430 pF
Clamping Current10 A
Clamping Voltage595 V
Energy84 J
Max Operating Temperature85 °C
Max Supply Voltage230 V
Max Surge Current4.5 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Min Varistor Voltage324 V
Number of Circuits1
PackagingBulk
Power Rating500 mW
Varistor Voltage360 V
Voltage Rating (AC)275 V
Voltage Rating (DC)350 V
Voltage Tolerance10 %
Dimensions
Diameter11.5 mm
Lead Pitch7.5 mm
Thickness6.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E10A361.

Farnell
Datasheet19 pages9 years ago
Datasheet26 pages10 years ago
Datasheet46 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet25 pages9 years ago
element14 APAC
Datasheet20 pages9 years ago
Panasonic SCT
Datasheet19 pages9 years ago
Newark
Datasheet0 pages0 years ago
Electro Sonic
Datasheet26 pages9 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages10 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant