Panasonic ERO-S2PHF3650

Res 365 Ohm Metal Film 1/4W 1%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film
Max Power Dissipation250 mW
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance365 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)250 V
Dimensions
Diameter1.7 mm
Lead Length30 mm
Length3.2004 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERO-S2PHF3650.

DigiKey
Datasheet4 pages18 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERO-S2PHF3650.

Descriptions

Descriptions of Panasonic ERO-S2PHF3650 provided by its distributors.

RES 365 OHM METAL FILM 1/4W 1%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EROS2PHF3650

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film
Max Power Dissipation250 mW
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance365 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)250 V
Dimensions
Diameter1.7 mm
Lead Length30 mm
Length3.2004 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERO-S2PHF3650.

DigiKey
Datasheet4 pages18 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant