📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic ERJP6WF10R0V

Res Thick Film 0805 10 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.181
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP6WF10R0V.

IHS

Datasheet6 pages4 years ago

Newark

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
-20.78%

CAD Models

Download Panasonic ERJP6WF10R0V symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Yageo GroupRC0805FR-0710RL
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1623100-1
Res Thick Film 0805 10 Ohm 1% 1/8W ±200ppm/C Molded SMD
Yageo GroupAC0805FR-0710RL
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJP6WF10R0V provided by its distributors.

Res Thick Film 0805 10 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
ERJ Series 0805 10 Ohm ±1% 0.5 W ±200 ppm/°C 2-Side Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 10 Ω, 0.5 W, ±1 %, ERJP6WF10R0V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 10OHM
THICK FILM SMNT FIXED RESISTOR 0805 CASE 10OHM +/-1% 0.5W +/-200PPM/DEGC
Precision resistor, SMD [Panasonic Automotive & Industrial Systems] ERJP6WF10R0V Precision resistor, SMD
RES, 10R, 1%, 0.5W, 0805; Resistor Case Style:0805 [2012 Metric]; Resistance:10ohm; Product Range:ERJP6W Series; Voltage Rating:150V;
Thick Film Resistor, 10 Ohm, 1%, 0.05W; Resistance:10Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film (Double Sided); Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF10R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P6WF10R0V
  • ERJ-P6WF10R0V.