Panasonic ERJP08F1211V

Res Thick Film 1206 1.21K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation667 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating660 mW
Resistance1.21 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08F1211V.

Newark
Datasheet8 pages9 years ago
Datasheet6 pages6 years ago
Datasheet8 pages9 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-22.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJP08F1211V.

Related Parts

Descriptions

Descriptions of Panasonic ERJP08F1211V provided by its distributors.

Res Thick Film 1206 1.21K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
SMD Chip Resistor, 1.21 kOhm, ± 1%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1210ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Anti-Surge Chip Resistor, 1206 1%, 1.21Kohm, 7 Ree
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.21 Kohm, 660 Mw, - 1%, 500 V Rohs Compliant: Yes |Panasonic ERJ-P08F1211V
RES, 1K21, 1%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.21kohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance
Resistor Type = Thick Film / Resistance kOhm = 1.21 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08F1211V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation667 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating660 mW
Resistance1.21 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08F1211V.

Newark
Datasheet8 pages9 years ago
Datasheet6 pages6 years ago
Datasheet8 pages9 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant