Panasonic ERJP06J165V

Res Thick Film 0805 1.6M Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating500 mW
Resistance1.6 MΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating400 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06J165V.

Electro Sonic
Datasheet3 pages6 years ago
Newark
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet8 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJP06J165V.

Related Parts

Descriptions

Descriptions of Panasonic ERJP06J165V provided by its distributors.

Res Thick Film 0805 1.6M Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 0805 (2012), 1.6 MΩ, 0.5 W, ±5 %, ERJP06J165V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 1.6MOhm 0.5W 1/2W
Anti-Surge High Power Thick Film Chip Resistor, 1600000 ½, 5 %, 0.5 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
RES, 1M6, 5%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.6Mohm; Product Range: -; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Overload Voltage: 600V; Resistor Mounting: Surface Mount Device
Resistor Type = Thick Film / Resistance MOhm = 1.6 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06J165V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating500 mW
Resistance1.6 MΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating400 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06J165V.

Electro Sonic
Datasheet3 pages6 years ago
Newark
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet8 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant