Panasonic ERJ8CWFR033V

Res Thick Film 1206 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance33 mΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
TerminationWraparound
Tolerance1 %
Dimensions
Depth1.6 mm
Height762 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8CWFR033V.

Newark
Datasheet8 pages6 years ago
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages6 years ago
Future Electronics
Datasheet4 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+14.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ8CWFR033V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ8CWFR033V provided by its distributors.

Res Thick Film 1206 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
SMD Current Sense Resistor, 33 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Thick Film
Res Thick Film 1206 33m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
ERJ Series 1206 0.033 Ohm ±1% 1 W ±75 ppm/°C Thick Film Chip Resistor
PANASONIC ELECTRONIC COMPONENTS - ERJ8CWFR033V - CURRENT SENSE RES, 0R033, 1%, 1 W, 1206
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 33 MILI OHM, 1%
Res Thkflm 1206 Inch 33 Mili Ohm 0.25W 1% Smd
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.033ohm, 0.1817V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 1W 33mOhm ±75ppm/C
Current Sense Resistors 1206 33mohm 1% Curr Sense AEC-Q200
CURRENT SENSE RES, 0R033, 1%, 1 W, 1206; Resistance: 0.033ohm; Product Range: ERJ8CW Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Tempera
Resistor Type = Thick Film / Resistance mOhm = 33 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 3.2 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8CWFR033V
  • ERJ-8CWFR033V.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance33 mΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
TerminationWraparound
Tolerance1 %
Dimensions
Depth1.6 mm
Height762 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8CWFR033V.

Newark
Datasheet8 pages6 years ago
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages6 years ago
Future Electronics
Datasheet4 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant