Panasonic ERJ8BWJR020V

SMD Chip Resistor, 20 Milliohm, ± 5%, 1 W, 1206 [3216 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance20 mΩ
Temperature Coefficient150 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Dimensions
Depth1.6 mm
Height650 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8BWJR020V.

Newark
Datasheet4 pages7 years ago
Farnell
Datasheet8 pages6 years ago
Master Electronics
Datasheet10 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet9 pages6 years ago

Inventory History

3 month trend:
-51.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ8BWJR020V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ8BWJR020V provided by its distributors.

SMD Chip Resistor, 20 Milliohm, ± 5%, 1 W, 1206 [3216 Metric], Thick Film, High Power
Res Thick Film 1206 0.02 Ohm 5% 1W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 1206 0.02 Ohm 5% 1W 0ppm/C to 150ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 20 mΩ, 1 W, ±5 %, ERJ8BWJR020V
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.02ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
Thick Film Chip R,1206,Ultra Low ohmic5% 20 mili
CURRENT SENSE RES, 0R02, 5%, 1 W, 1206; Resistance: 0.02ohm; Product Range: ERJ8BW Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperatu

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8BWJR020V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance20 mΩ
Temperature Coefficient150 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Dimensions
Depth1.6 mm
Height650 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8BWJR020V.

Newark
Datasheet4 pages7 years ago
Farnell
Datasheet8 pages6 years ago
Master Electronics
Datasheet10 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet9 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant