Panasonic ERJ6RBD3002V

Res Thick Film 0805 30K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance30 kΩ
Temperature Coefficient50 ppm/°C
TerminationSolder
Tolerance0.5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RBD3002V.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago

Inventory History

3 month trend:
-2.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ6RBD3002V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ6RBD3002V provided by its distributors.

Res Thick Film 0805 30K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 30 kOhm, ± 0.5%, 100 mW, 0805 [2012 Metric], Thick Film, Precision
Res Precision Thick Film 0805 30k Ohm 0.5% 1/10W ±50ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 30 kΩ, 0.1 W, ±0.5 %, ERJ6RBD3002V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 30kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 30000Ohm, 150V, 0.5% +/-Tol, 50Ppm/Cel, Surface
Precision Thick Film Chip Resistor, 30000 ½, 0.5 %, 0.1 W
Panasonic SCT
ERJ6R Resistor 0.1W0K.5%0ppm | Panasonic Electronic Components ERJ6RBD3002V
Res, 30K, 0.5%, 0.1W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:30Kohm; Product Range:Erj6R Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6RBD3002V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RBD3002V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance30 kΩ
Temperature Coefficient50 ppm/°C
TerminationSolder
Tolerance0.5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RBD3002V.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant