Panasonic ERJ6ENF1274V

Res Thick Film 0805 1.27M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance1.27 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height711.2 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF1274V.

Electro Sonic
Datasheet0 pages0 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+20.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ6ENF1274V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ6ENF1274V provided by its distributors.

Res Thick Film 0805 1.27M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 1.27 MΩ, 0.125 W, ±1 %, ERJ6ENF1274V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.27MOhm 0.125W 1/8W
Precision Thick Film Chip Resistor, 1270000 ½, 1 %, 0.125 W
Panasonic SCT
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1270000Ohm, 150V, 1% +/-Tol, 100Ppm/Cel, Surface
Res, Thick Film, 1M27, 1%, 0.125W, 0805; Resistance:1.27Mohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF1274V
RES, THICK FILM, 1M27, 125MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:1.27Mohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:(Not Applicable); SVHC:Diboron trioxide (19-Dec-2012); Resistor Mounting:SMD; Resistor Terminals:Wraparound; SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF1274V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance1.27 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height711.2 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF1274V.

Electro Sonic
Datasheet0 pages0 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant