Panasonic ERJ2RHD1502X

SMD Chip Resistor, 15 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating63 mW
Resistance15 kΩ
Temperature Coefficient50 ppm/°C
TerminationSolder
Tolerance0.5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD1502X.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages5 years ago
Master Electronics
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ2RHD1502X.

Related Parts

Descriptions

Descriptions of Panasonic ERJ2RHD1502X provided by its distributors.

SMD Chip Resistor, 15 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision
Res Thick Film 0402 15K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Thick Film Chip Res, 0402, 1/16W 0.5% Rohs Compliant: Yes |Panasonic ERJ-2RHD1502X
THICK FILM CHIP RES, 0402, 1/16W 0.5% / 150 OHM, 0.5%, 50 PPM
Precision Thick Film Chip Resistor, 15000 ½, 0.5 %, 0.063 W
Panasonic SCT
ERJ2R Resistor 0.063W.15K .0.5%.50ppm | Panasonic Electronic Components ERJ2RHD1502X
FIXED RESISTOR Chip Resistor 0.5% 50ppm/C 15kOhm 63mW
RES, 15K, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 15kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD1502X

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating63 mW
Resistance15 kΩ
Temperature Coefficient50 ppm/°C
TerminationSolder
Tolerance0.5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD1502X.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages5 years ago
Master Electronics
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant