Panasonic ERJ-U02F2700X

Res Thick Film 0402 270 Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight793.786648 µg
Technical
CompositionThick Film
Current Rating1 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance270 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02F2700X.

Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet3 pages6 years ago
Farnell
Datasheet5 pages16 years ago
Master Electronics
Datasheet8 pages6 years ago
Datasheet84 pages7 years ago

Inventory History

3 month trend:
-4.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-U02F2700X.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-U02F2700X provided by its distributors.

Res Thick Film 0402 270 Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
RES THKFLM ANTI-SULFURATED 0402 270 OHM 1% SMD
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 1%, 270OHM
RES, THICK FILM, 270R, 1%, 0.1W, 0402
Anti-Sulfurated Thick Film Chip Resistors, 270½, 1%, 0.1W
Panasonic SCT
Thick Film Resistors 0402 1% 270ohm Anti-Sulfur AEC-Q200
Res, Thick Film, 270R, 1%, 0.1W, 0402; Resistance:270Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02F2700X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU02F2700X

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight793.786648 µg
Technical
CompositionThick Film
Current Rating1 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance270 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02F2700X.

Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet3 pages6 years ago
Farnell
Datasheet5 pages16 years ago
Master Electronics
Datasheet8 pages6 years ago
Datasheet84 pages7 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant